PR1002G-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,39126 Kč
Datasheet

Direct


onsemi
In Stock: 14 928
Unit Price: 9,24000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8 466
Unit Price: 30,66000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10 900
Unit Price: 34,65000 Kč
Datasheet

Upgrade


onsemi
In Stock: 4 975
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 33 307
Unit Price: 11,76000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 39 674
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 36 648
Unit Price: 5,46000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29 520
Unit Price: 27,72000 Kč
Datasheet

Similar


onsemi
In Stock: 27 202
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 7 388
Unit Price: 5,04000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,89762 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,69836 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,68163 Kč
Datasheet
Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1002G-T

DigiKey Part Number
PR1002G-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PR1002G-T
Description
DIODE STANDARD 100V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
PR1002G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,57688 Kč4 730,64 Kč
6 0001,42402 Kč8 544,12 Kč
9 0001,34607 Kč12 114,63 Kč
15 0001,25841 Kč18 876,15 Kč
21 0001,20649 Kč25 336,29 Kč
30 0001,15600 Kč34 680,00 Kč
75 0001,04520 Kč78 390,00 Kč
150 0001,02103 Kč153 154,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,57688 Kč
Unit Price with VAT:1,90802 Kč