Diode 50 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10A

DigiKey Part Number
RGP10ATR-ND - Tape & Reel (TR)
RGP10ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGP10A
Description
DIODE STANDARD 50V 1A DO41
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
RGP10A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,35400 Kč53,54 Kč
1003,36180 Kč336,18 Kč
5002,50002 Kč1 250,01 Kč
1 0002,22138 Kč2 221,38 Kč
2 0001,98620 Kč3 972,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,60303 Kč8 015,15 Kč
10 0001,45695 Kč14 569,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč