
1N4002RLG | |
|---|---|
DigiKey Part Number | 1N4002RLGOSTR-ND - Tape & Reel (TR) 1N4002RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4002RLG |
Description | DIODE STANDARD 100V 1A AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4002RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 100 | 2,20690 Kč | 220,69 Kč |
| 500 | 1,61978 Kč | 809,89 Kč |
| 1 000 | 1,42996 Kč | 1 429,96 Kč |
| 2 000 | 1,26965 Kč | 2 539,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,01446 Kč | 5 072,30 Kč |
| 10 000 | 0,91463 Kč | 9 146,30 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |







