
C503B-RAN-CZ0C0AA2 | |
|---|---|
DigiKey Part Number | C503B-RAN-CZ0C0AA2CT-ND - Cut Tape (CT) C503B-RAN-CZ0C0AA2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-RAN-CZ0C0AA2 |
Description | LED RED CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | C503B-RAN-CZ0C0AA2 Models |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 15° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.10mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-RAN-CA0C0AA1 | Cree LED | 2 703 | C503B-RAN-CA0C0AA1-ND | 3,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 100 | 3,49830 Kč | 349,83 Kč |
| 500 | 3,15138 Kč | 1 575,69 Kč |
| 1 000 | 3,01174 Kč | 3 011,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,91032 Kč | 7 275,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











