Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4002-TP

DigiKey Part Number
1N4002-TPMSTR-ND - Tape & Reel (TR)
1N4002-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4002-TP
Description
DIODE STANDARD 100V 1A DO41
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 674
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,68800 Kč26,88 Kč
1001,65670 Kč165,67 Kč
5001,20696 Kč603,48 Kč
1 0001,06124 Kč1 061,24 Kč
2 0000,93798 Kč1 875,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,80418 Kč4 020,90 Kč
10 0000,72122 Kč7 212,20 Kč
15 0000,67891 Kč10 183,65 Kč
25 0000,63130 Kč15 782,50 Kč
35 0000,60310 Kč21 108,50 Kč
50 0000,57567 Kč28 783,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč