Zener Diode 3.9 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5228B-TAP

DigiKey Part Number
1N5228B-TAPGICT-ND - Cut Tape (CT)
1N5228B-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5228B-TAP
Description
DIODE ZENER 3.9V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
23 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 289
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,10000 Kč12,10 Kč
107,48700 Kč74,87 Kč
1004,76130 Kč476,13 Kč
5003,58214 Kč1 791,07 Kč
1 0003,20153 Kč3 201,53 Kč
2 0002,88077 Kč5 761,54 Kč
5 0002,53307 Kč12 665,35 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0002,31805 Kč23 180,50 Kč
20 0002,13719 Kč42 743,80 Kč
30 0002,04506 Kč61 351,80 Kč
50 0001,94155 Kč97 077,50 Kč
70 0001,88026 Kč131 618,20 Kč
100 0001,82071 Kč182 071,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,10000 Kč
Unit Price with VAT:14,64100 Kč