



6-520415-6 | |
|---|---|
DigiKey Part Number | A144434-ND |
Manufacturer | |
Manufacturer Product Number | 6-520415-6 |
Description | CONN FFC VERT 16POS 2.54MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6-520415-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.13mm ~ 0.38mm | |
Height Above Board | 0.273" (6.93mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 250V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,57800 Kč | 285,78 Kč |
| 25 | 26,79360 Kč | 669,84 Kč |
| 90 | 24,47433 Kč | 2 202,69 Kč |
| 180 | 23,30428 Kč | 4 194,77 Kč |
| 270 | 22,64674 Kč | 6 114,62 Kč |
| 540 | 21,56572 Kč | 11 645,49 Kč |
| 1 080 | 20,53624 Kč | 22 179,14 Kč |
| 2 520 | 19,34491 Kč | 48 749,17 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |











