Parametric Equivalent



1N4934GP-TP | |
|---|---|
DigiKey Part Number | 1N4934GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4934GP-TP |
Description | DIODE STANDARD 100V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,89762 Kč | 4 488,10 Kč |
| 10 000 | 0,80758 Kč | 8 075,80 Kč |
| 15 000 | 0,76167 Kč | 11 425,05 Kč |
| 25 000 | 0,71003 Kč | 17 750,75 Kč |
| 35 000 | 0,67944 Kč | 23 780,40 Kč |
| 50 000 | 0,64969 Kč | 32 484,50 Kč |
| 125 000 | 0,58439 Kč | 73 048,75 Kč |
| 250 000 | 0,54404 Kč | 136 010,00 Kč |
| Unit Price without VAT: | 0,89762 Kč |
|---|---|
| Unit Price with VAT: | 1,08612 Kč |



