Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4002B-G

DigiKey Part Number
641-1973-ND
Manufacturer
Manufacturer Product Number
1N4002B-G
Description
DIODE STANDARD 100V 1A DO41
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4002B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 281
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,66700 Kč26,67 Kč
1001,64620 Kč164,62 Kč
5001,19982 Kč599,91 Kč
1 0001,05473 Kč1 054,73 Kč
2 0000,93221 Kč1 864,42 Kč
5 0000,79906 Kč3 995,30 Kč
10 0000,71656 Kč7 165,60 Kč
50 0000,57180 Kč28 590,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč