1N5818G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4934RLG

DigiKey Part Number
1N4934RLGOSTR-ND - Tape & Reel (TR)
1N4934RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4934RLG
Description
DIODE STANDARD 100V 1A AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 972
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,67300 Kč26,73 Kč
1002,19130 Kč219,13 Kč
5001,61244 Kč806,22 Kč
1 0001,39625 Kč1 396,25 Kč
2 0001,26637 Kč2 532,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,04176 Kč5 208,80 Kč
10 0000,79990 Kč7 999,00 Kč
15 0000,77289 Kč11 593,35 Kč
25 0000,68413 Kč17 103,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč