
1N4002-G | |
|---|---|
DigiKey Part Number | 641-2016-1-ND - Cut Tape (CT) 641-2016-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4002-G |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4002-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 100 | 1,64620 Kč | 164,62 Kč |
| 500 | 1,19982 Kč | 599,91 Kč |
| 1 000 | 1,05473 Kč | 1 054,73 Kč |
| 2 000 | 0,93221 Kč | 1 864,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,79906 Kč | 3 995,30 Kč |
| 10 000 | 0,71656 Kč | 7 165,60 Kč |
| 15 000 | 0,67447 Kč | 10 117,05 Kč |
| 25 000 | 0,62713 Kč | 15 678,25 Kč |
| 35 000 | 0,59907 Kč | 20 967,45 Kč |
| 50 000 | 0,57180 Kč | 28 590,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |





