
1N4934G-T | |
|---|---|
DigiKey Part Number | 1N4934G-TDITR-ND - Tape & Reel (TR) 1N4934G-TDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4934G-T |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4934G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 2,98170 Kč | 298,17 Kč |
| 500 | 2,20856 Kč | 1 104,28 Kč |
| 1 000 | 1,95869 Kč | 1 958,69 Kč |
| 2 000 | 1,74767 Kč | 3 495,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,51895 Kč | 7 594,75 Kč |
| 10 000 | 1,37732 Kč | 13 773,20 Kč |
| 15 000 | 1,30512 Kč | 19 576,80 Kč |
| 25 000 | 1,22397 Kč | 30 599,25 Kč |
| 35 000 | 1,17590 Kč | 41 156,50 Kč |
| 50 000 | 1,12917 Kč | 56 458,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

