1.5KE6.8A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 17,08000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,09118 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 2 821
Unit Price: 16,04000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 11 031
Unit Price: 9,79000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 466
Unit Price: 11,04000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 22,50000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 811
Unit Price: 5,42000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 36,66080 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 33,32800 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,80731 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,39465 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,79042 Kč
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE6.8A-E3/73

DigiKey Part Number
1.5KE6.8A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE6.8A-E3/73
Description
TVS DIODE 5.8VWM 10.5VC 1.5KE
Customer Reference
Detailed Description
10.5V Clamp 143A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
EDA/CAD Models
1.5KE6.8A-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
143A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.