
1.5KE6.8A | |
|---|---|
DigiKey Part Number | 1.5KE6.8ALFTR-ND - Tape & Reel (TR) 1.5KE6.8ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE6.8A |
Description | TVS DIODE 5.8VWM 10.5VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE6.8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 143A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč |
| 10 | 7,46900 Kč | 74,69 Kč |
| 100 | 5,05590 Kč | 505,59 Kč |
| 500 | 4,43168 Kč | 2 215,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 4,34308 Kč | 5 211,70 Kč |
| 2 400 | 3,76502 Kč | 9 036,05 Kč |
| 3 600 | 3,57274 Kč | 12 861,86 Kč |
| 6 000 | 3,35656 Kč | 20 139,36 Kč |
| 8 400 | 3,22850 Kč | 27 119,40 Kč |
| 12 000 | 3,16771 Kč | 38 012,52 Kč |
| Unit Price without VAT: | 9,78000 Kč |
|---|---|
| Unit Price with VAT: | 11,83380 Kč |











