
1.5KE18A | |
|---|---|
DigiKey Part Number | 1.5KE18ALFTR-ND - Tape & Reel (TR) 1.5KE18ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE18A |
Description | TVS DIODE 15.3VWM 25.2VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 60.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE18A Models |
Category | Current - Peak Pulse (10/1000µs) 60.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,90100 Kč | 139,01 Kč |
| 100 | 9,06480 Kč | 906,48 Kč |
| 500 | 6,98016 Kč | 3 490,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,12561 Kč | 6 150,73 Kč |
| 2 400 | 4,67555 Kč | 11 221,32 Kč |
| 3 600 | 4,44621 Kč | 16 006,36 Kč |
| 6 000 | 4,18844 Kč | 25 130,64 Kč |
| 8 400 | 4,11036 Kč | 34 527,02 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |









