DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE6V8A

DigiKey Part Number
497-3751-1-ND - Cut Tape (CT)
497-3751-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE6V8A
Description
TVS DIODE 5.8VWM 13.4VC DO201
Customer Reference
Detailed Description
13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE6V8A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
746A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
9500pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 821
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,04000 Kč16,04 Kč
1013,06000 Kč130,60 Kč
1009,79010 Kč979,01 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6006,81142 Kč4 086,85 Kč
1 2006,67862 Kč8 014,34 Kč
Manufacturers Standard Package
Unit Price without VAT:16,04000 Kč
Unit Price with VAT:19,40840 Kč