
1.5KE6.8A-T-F | |
|---|---|
DigiKey Part Number | 1.5KE6.8A-FDITR-ND - Tape & Reel (TR) 1.5KE6.8A-FDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE6.8A-T-F |
Description | TVS DIODE 5.8VWM 10.5VC DO201 |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE6.8A-T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 143A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,67879 Kč | 5 678,79 Kč |
| 2 000 | 5,22564 Kč | 10 451,28 Kč |
| 3 000 | 4,99302 Kč | 14 979,06 Kč |
| 5 000 | 4,73033 Kč | 23 651,65 Kč |
| 7 000 | 4,57408 Kč | 32 018,56 Kč |
| 10 000 | 4,49930 Kč | 44 993,00 Kč |
| Unit Price without VAT: | 17,06000 Kč |
|---|---|
| Unit Price with VAT: | 20,64260 Kč |







