1.5KE6.8A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 1 213
Unit Price: 5,67000 Kč
Datasheet
10.5V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE6.8A/TR13

DigiKey Part Number
13-1.5KE6.8A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE6.8A/TR13
Description
TVS DIODE 5.8VWM 10.5VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10.5V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
144.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2003,02983 Kč3 635,80 Kč
2 4002,73324 Kč6 559,78 Kč
3 6002,58205 Kč9 295,38 Kč
6 0002,41204 Kč14 472,24 Kč
8 4002,31130 Kč19 414,92 Kč
12 0002,21338 Kč26 560,56 Kč
30 0001,99843 Kč59 952,90 Kč
60 0001,87433 Kč112 459,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,02983 Kč
Unit Price with VAT:3,66609 Kč