
1.5KE6.8A-E3/54 | |
---|---|
DigiKey Part Number | 1.5KE6.8A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE6.8A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE6.8A-E3/54 |
Description | TVS DIODE 5.8VWM 10.5VC 1.5KE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE6.8A-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 143A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,54000 Kč | 13,54 Kč |
10 | 11,06100 Kč | 110,61 Kč |
100 | 8,37370 Kč | 837,37 Kč |
500 | 7,26968 Kč | 3 634,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 400 | 5,85323 Kč | 8 194,52 Kč |
2 800 | 5,33248 Kč | 14 930,94 Kč |
4 200 | 5,17625 Kč | 21 740,25 Kč |
7 000 | 5,02003 Kč | 35 140,21 Kč |
9 800 | 4,99920 Kč | 48 992,16 Kč |
14 000 | 4,98358 Kč | 69 770,12 Kč |
Unit Price without VAT: | 13,54000 Kč |
---|---|
Unit Price with VAT: | 16,38340 Kč |