16.7V Clamp 89.8A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE12A-E3/54

DigiKey Part Number
112-1.5KE12A-E3/54TR-ND - Tape & Reel (TR)
112-1.5KE12A-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE12A-E3/54
Description
TVS DIODE 10.2VWM 16.7VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16.7V Clamp 89.8A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
89.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
10.2V
Supplier Device Package
Voltage - Breakdown (Min)
11.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
16.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE12A/BYAGEO81713-1.5KE12A/BCT-ND12,81000 KčSimilar
P6KE12ATaiwan Semiconductor Corporation2 7471801-P6KE12ACT-ND12,18000 KčSimilar
In-Stock: 323
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1019,57000 Kč195,70 Kč
10012,96210 Kč1 296,21 Kč
50010,12314 Kč5 061,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4008,81976 Kč12 347,66 Kč
2 8008,11303 Kč22 716,48 Kč
4 2007,75296 Kč32 562,43 Kč
7 0007,34834 Kč51 438,38 Kč
9 8007,10881 Kč69 666,34 Kč
14 0006,87602 Kč96 264,28 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč