
1.5KE6.8A-HF | |
---|---|
DigiKey Part Number | 641-1.5KE6.8A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE6.8A-HF |
Description | TVS DIODE 5.8VWM 10.5VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 142.86A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 142.86A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 7,79042 Kč | 7 790,42 Kč |
2 000 | 6,54062 Kč | 13 081,24 Kč |
3 000 | 6,38440 Kč | 19 153,20 Kč |
5 000 | 6,22817 Kč | 31 140,85 Kč |
7 000 | 6,17610 Kč | 43 232,70 Kč |
10 000 | 6,12402 Kč | 61 240,20 Kč |
25 000 | 6,04070 Kč | 151 017,50 Kč |
Unit Price without VAT: | 7,79042 Kč |
---|---|
Unit Price with VAT: | 9,42641 Kč |