
1.5KE6.8A-AT/B | |
---|---|
DigiKey Part Number | 13-1.5KE6.8A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE6.8A-AT/B |
Description | TVS DIODE 5.8VWM 10.5VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 144.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 3,80731 Kč | 3 807,31 Kč |
2 000 | 3,44081 Kč | 6 881,62 Kč |
3 000 | 3,25392 Kč | 9 761,76 Kč |
5 000 | 3,04372 Kč | 15 218,60 Kč |
7 000 | 2,91926 Kč | 20 434,82 Kč |
10 000 | 2,79822 Kč | 27 982,20 Kč |
25 000 | 2,53258 Kč | 63 314,50 Kč |
50 000 | 2,41758 Kč | 120 879,00 Kč |
Unit Price without VAT: | 3,80731 Kč |
---|---|
Unit Price with VAT: | 4,60685 Kč |