10.5V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE6.8A-B

DigiKey Part Number
1.5KE6.8A-B-ND
Manufacturer
Manufacturer Product Number
1.5KE6.8A-B
Description
TVS DIODE 5.8VWM 10.5VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10.5V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE6.8A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
144.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,17100 Kč111,71 Kč
1007,27370 Kč727,37 Kč
5005,59386 Kč2 796,93 Kč
1 0005,05254 Kč5 052,54 Kč
2 0004,59678 Kč9 193,56 Kč
5 0004,10326 Kč20 516,30 Kč
10 0003,91350 Kč39 135,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč