1.5KE6.8A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 17 195
Unit Price: 2,06000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 442
Unit Price: 1,80000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,59292 Kč

Similar


YAGEO
In Stock: 1 213
Unit Price: 1,18000 Kč
Datasheet
10.5V Clamp Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.5V Clamp Ipp Tvs Diode Through Hole DO-201AE
DO-201AE,-AXIAL-Unidirectional
Micro Commercial Components Corporate Video

1.5KE6.8A-TP

DigiKey Part Number
1.5KE6.8A-TPMSTR-ND - Tape & Reel (TR)
1.5KE6.8A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE6.8A-TP
Description
TVS DIODE 5.8VWM 10.5VC DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.5V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,11100 Kč141,11 Kč
1009,23910 Kč923,91 Kč
5004,87154 Kč2 435,77 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2004,32559 Kč5 190,71 Kč
2 4004,23906 Kč10 173,74 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč