K105M20X7RF53K5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 6,41369 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 10 498
Unit Price: 21,42000 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 6,41369 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 6,41369 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 6,41369 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 6,41369 Kč
Datasheet

Similar


KEMET
In Stock: 3 845
Unit Price: 26,04000 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 5,04078 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 14,08588 Kč
Datasheet

Similar


TDK
In Stock: 387
Unit Price: 15,75000 Kč
Datasheet

Similar


TDK
In Stock: 15 515
Unit Price: 13,44000 Kč
Datasheet

Similar


TDK
In Stock: 659
Unit Price: 17,01000 Kč
Datasheet

Similar


TDK
In Stock: 20 893
Unit Price: 33,60000 Kč
Datasheet

Similar


TDK
In Stock: 30 460
Unit Price: 8,19000 Kč
Datasheet
1 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K105M20X7RF53K5

DigiKey Part Number
K105M20X7RF53K5-ND
Manufacturer
Manufacturer Product Number
K105M20X7RF53K5
Description
CAP CER 1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K105M20X7RF53K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.335" (8.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0006,41369 Kč128 273,80 Kč
Unit Price without VAT:6,41369 Kč
Unit Price with VAT:7,76056 Kč