
K105M20X7RF53H5 | |
|---|---|
DigiKey Part Number | K105M20X7RF53H5-ND |
Manufacturer | |
Manufacturer Product Number | K105M20X7RF53H5 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K105M20X7RF53H5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 50 | 10,72160 Kč | 536,08 Kč |
| 100 | 9,78510 Kč | 978,51 Kč |
| 500 | 8,20056 Kč | 4 100,28 Kč |
| 1 000 | 7,71089 Kč | 7 710,89 Kč |
| 2 500 | 7,19366 Kč | 17 984,15 Kč |
| 5 000 | 6,88188 Kč | 34 409,40 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

