Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

FG20X7R1H105KNT00 | |
|---|---|
DigiKey Part Number | FG20X7R1H105KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG20X7R1H105KNT00 |
Description | CAP CER 1UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7R1H105KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK20X7R2A105KN000 | TDK | 659 | 445-FK20X7R2A105KN000-ND | 16,89000 Kč | Upgrade |
| FG26X7R2A105KNT00 | TDK | 682 | 445-FG26X7R2A105KNT00-ND | 15,64000 Kč | Similar |
| FK22X7R2A105KN000 | TDK | 19 395 | 445-FK22X7R2A105KN000-ND | 33,37000 Kč | Similar |
| FK24X7R1H105KR000 | TDK | 27 752 | 445-FK24X7R1H105KR000-ND | 8,13000 Kč | Similar |
| FK26X7R2A105KN000 | TDK | 2 687 | 445-FK26X7R2A105KN000-ND | 15,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,00658 Kč | 2 503,29 Kč |
| Unit Price without VAT: | 5,00658 Kč |
|---|---|
| Unit Price with VAT: | 6,05796 Kč |










