1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20X7R1H105KNU00

DigiKey Part Number
445-181118-ND
Manufacturer
Manufacturer Product Number
FA20X7R1H105KNU00
Description
CAP CER 1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20X7R1H105KNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±10%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26X7R2A105KNU00TDK653445-181162-ND18,98000 KčSimilar
FA26X8R1H105KRU00TDK1 481445-FA26X8R1H105KRU00-ND15,02000 KčSimilar
FA20X7R1H105KNU06TDK1 443445-174237-1-ND17,73000 KčParametric Equivalent
In-Stock: 372
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1010,86600 Kč108,66 Kč
508,35480 Kč417,74 Kč
1007,58510 Kč758,51 Kč
5006,28502 Kč3 142,51 Kč
1 0005,88292 Kč5 882,92 Kč
2 5005,45855 Kč13 646,38 Kč
5 0005,20270 Kč26 013,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč