
FA26X8R1H105KRU00 | |
|---|---|
DigiKey Part Number | 445-FA26X8R1H105KRU00-ND |
Manufacturer | |
Manufacturer Product Number | FA26X8R1H105KRU00 |
Description | CAP CER 1UF 50V X8RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X8R1H105KRU00 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 9,44800 Kč | 94,48 Kč |
| 50 | 7,22020 Kč | 361,01 Kč |
| 100 | 6,53190 Kč | 653,19 Kč |
| 500 | 5,37446 Kč | 2 687,23 Kč |
| 1 000 | 5,01616 Kč | 5 016,16 Kč |
| 2 500 | 4,63843 Kč | 11 596,07 Kč |
| 5 000 | 4,41065 Kč | 22 053,25 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |

