


C330C105M5R5TA | |
|---|---|
DigiKey Part Number | 399-9827-ND |
Manufacturer | |
Manufacturer Product Number | C330C105M5R5TA |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C105M5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 16,85100 Kč | 168,51 Kč |
| 50 | 13,25580 Kč | 662,79 Kč |
| 250 | 10,97332 Kč | 2 743,33 Kč |
| 500 | 10,26758 Kč | 5 133,79 Kč |
| 1 000 | 9,68696 Kč | 9 686,96 Kč |
| 2 500 | 9,07381 Kč | 22 684,53 Kč |
| 5 000 | 8,70417 Kč | 43 520,85 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |

