9H03270049 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 15,11772 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 7 090
Unit Price: 25,38000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 407 709
Unit Price: 16,85000 Kč
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 3 837
Unit Price: 21,22000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 16,73406 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 16,73406 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 22 797
Unit Price: 11,65000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 51 935
Unit Price: 10,82000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 51 377
Unit Price: 27,26000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: 24,97000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 38 191
Unit Price: 28,71000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 56 007
Unit Price: 17,48000 Kč
Datasheet
9H03270049
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9H03270049

DigiKey Part Number
9H03270049-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9H03270049
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.