
9HT12-32.768KDZF-T | |
|---|---|
DigiKey Part Number | 887-1857-2-ND - Tape & Reel (TR) 887-1857-1-ND - Cut Tape (CT) 887-1857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT12-32.768KDZF-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 9HT12-32.768KDZF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,38000 Kč | 25,38 Kč |
| 10 | 22,07500 Kč | 220,75 Kč |
| 25 | 20,87240 Kč | 521,81 Kč |
| 50 | 20,01120 Kč | 1 000,56 Kč |
| 100 | 19,18520 Kč | 1 918,52 Kč |
| 250 | 18,14200 Kč | 4 535,50 Kč |
| 500 | 17,39216 Kč | 8 696,08 Kč |
| 1 000 | 16,67310 Kč | 16 673,10 Kč |
| 2 500 | 15,91659 Kč | 39 791,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,00375 Kč | 65 018,75 Kč |
| Unit Price without VAT: | 25,38000 Kč |
|---|---|
| Unit Price with VAT: | 30,70980 Kč |











