40 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-25CSMV-400-BN-TR

DigiKey Part Number
50-ECS-TXO-25CSMV-400-BN-TR-ND - Tape & Reel (TR)
50-ECS-TXO-25CSMV-400-BN-CT-ND - Cut Tape (CT)
50-ECS-TXO-25CSMV-400-BN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-25CSMV-400-BN-TR
Description
XTAL OSC TCXO 40MHZ CLPSNW SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-25CSMV-400-BN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.7V ~ 3.465V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1048,88300 Kč488,83 Kč
2546,22080 Kč1 155,52 Kč
5044,30580 Kč2 215,29 Kč
10042,47270 Kč4 247,27 Kč
25040,16832 Kč10 042,08 Kč
50038,50866 Kč19 254,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,94604 Kč38 946,04 Kč
2 00037,34012 Kč74 680,24 Kč
3 00036,43258 Kč109 297,74 Kč
5 00035,32099 Kč176 604,95 Kč
Manufacturers Standard Package
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč