MFR Recommended
Similar
Similar

| ECS-.327-12.5-12L-TR | |
|---|---|
| DigiKey Part Number | XC2130TR-ND - Tape & Reel (TR) XC2130CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | ECS-.327-12.5-12L-TR | 
| Description | CRYSTAL 32.7680KHZ 12.5PF SMD | 
| Customer Reference | |
| Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 100 kOhms 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ECS-.327-12.5-12L-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Type | kHz Crystal (Tuning Fork) | |
| Frequency | 32.768 kHz | |
| Frequency Stability | - | |
| Frequency Tolerance | ±20ppm | |
| Load Capacitance | 12.5pF | |
| ESR (Equivalent Series Resistance) | 100 kOhms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 2-SMD (2x1.2) | |
| Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
| Height - Seated (Max) | 0.015" (0.38mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic