
ECS-.327-12.5-12-TR | |
|---|---|
DigiKey Part Number | XC1752TR-ND - Tape & Reel (TR) XC1752CT-ND - Cut Tape (CT) XC1752DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-12-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-12-TR Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 11,15800 Kč | 111,58 Kč |
| 25 | 10,55280 Kč | 263,82 Kč |
| 50 | 10,11500 Kč | 505,75 Kč |
| 100 | 9,69780 Kč | 969,78 Kč |
| 250 | 9,17060 Kč | 2 292,65 Kč |
| 500 | 8,79142 Kč | 4 395,71 Kč |
| 1 000 | 8,42771 Kč | 8 427,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,88206 Kč | 23 646,18 Kč |
| 6 000 | 7,55626 Kč | 45 337,56 Kč |
| 9 000 | 7,37212 Kč | 66 349,08 Kč |
| 15 000 | 7,14655 Kč | 107 198,25 Kč |
| 21 000 | 7,00188 Kč | 147 039,48 Kč |
| 30 000 | 6,85175 Kč | 205 552,50 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |





















