


STM32L476JGY6TR | |
|---|---|
DigiKey Part Number | 497-17539-2-ND - Tape & Reel (TR) 497-17539-1-ND - Cut Tape (CT) 497-17539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L476JGY6TR |
Description | IC MCU 32BIT 1MB FLASH 72WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 72-WLCSP (4.41x3.76) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L476JGY6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 72-WLCSP (4.41x3.76) |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | Package / Case 72-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, DMA, LCD, PWM, WDT | Base Product Number |
Number of I/O 57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,83000 Kč | 195,83 Kč |
| 10 | 152,24500 Kč | 1 522,45 Kč |
| 25 | 141,35040 Kč | 3 533,76 Kč |
| 100 | 129,37920 Kč | 12 937,92 Kč |
| 250 | 125,71196 Kč | 31 427,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 112,61374 Kč | 563 068,70 Kč |
| Unit Price without VAT: | 195,83000 Kč |
|---|---|
| Unit Price with VAT: | 236,95430 Kč |


















