



STM32G431RBT6 | |
|---|---|
DigiKey Part Number | 497-19471-ND |
Manufacturer | |
Manufacturer Product Number | STM32G431RBT6 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32G4 Microcontroller IC 32-Bit 170MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G431RBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 23x12b; D/A 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 170MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,48000 Kč | 133,48 Kč |
| 10 | 102,46300 Kč | 1 024,63 Kč |
| 25 | 94,69240 Kč | 2 367,31 Kč |
| 160 | 83,94206 Kč | 13 430,73 Kč |
| 320 | 81,16178 Kč | 25 971,77 Kč |
| 640 | 78,87452 Kč | 50 479,69 Kč |
| 1 120 | 77,32587 Kč | 86 604,97 Kč |
| 2 560 | 75,44127 Kč | 193 129,65 Kč |
| Unit Price without VAT: | 133,48000 Kč |
|---|---|
| Unit Price with VAT: | 161,51080 Kč |





















