
TL1431CL5T | |
|---|---|
DigiKey Part Number | 497-16126-2-ND - Tape & Reel (TR) 497-16126-1-ND - Cut Tape (CT) 497-16126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431CL5T |
Description | IC VREF SHUNT ADJ 0.4% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL1431CL5T Models |
Category | Tolerance ±0.4% |
Manufacturer STMicroelectronics | Temperature Coefficient 90ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -20°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,08120 Kč | 152,03 Kč |
| 100 | 5,27260 Kč | 527,26 Kč |
| 250 | 4,88664 Kč | 1 221,66 Kč |
| 500 | 4,65400 Kč | 2 327,00 Kč |
| 1 000 | 4,46270 Kč | 4 462,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,22627 Kč | 12 678,81 Kč |
| 6 000 | 4,11053 Kč | 24 663,18 Kč |
| 9 000 | 4,05257 Kč | 36 473,13 Kč |
| 15 000 | 3,98837 Kč | 59 825,55 Kč |
| 21 000 | 3,95081 Kč | 82 967,01 Kč |
| 30 000 | 3,91473 Kč | 117 441,90 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










