



2506036017Y0 | |
|---|---|
DigiKey Part Number | 1934-1486-2-ND - Tape & Reel (TR) 1934-1486-1-ND - Cut Tape (CT) 1934-1486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506036017Y0 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2506036017Y0 Models |
Category | Current Rating (Max) 400mA |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 350mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 25 | 0,82320 Kč | 20,58 Kč |
| 50 | 0,73920 Kč | 36,96 Kč |
| 100 | 0,66350 Kč | 66,35 Kč |
| 250 | 0,57368 Kč | 143,42 Kč |
| 500 | 0,51152 Kč | 255,76 Kč |
| 1 000 | 0,45440 Kč | 454,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35209 Kč | 1 408,36 Kč |
| 8 000 | 0,30639 Kč | 2 451,12 Kč |
| 12 000 | 0,28111 Kč | 3 373,32 Kč |
| 20 000 | 0,25198 Kč | 5 039,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










