CM8V-T1A-03-32.768KHZ-9.0PF-20PPM-TA-QC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,68357 Kč
Datasheet
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM8V-T1A-03-32.768KHZ-9.0PF-20PPM-TA-QC

DigiKey Part Number
2195-CM8VT1A0332.768KHZ9.0PF20PPMTAQCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM8V-T1A-03-32.768KHZ-9.0PF-20PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM8V-T1A-03-32.768KHZ-9.0PF-20PPM-TA-QC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2x1.2)
Frequency
32.768 kHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.014" (0.35mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM8V-T1A-03-32.768KHZ7.0PF-20PPM-TA-QCMicro Crystal AG02195-CM8V-T1A-03-32.768KHZ7.0PF-20PPM-TA-QCTR-ND0,68357 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,88848 Kč16 888,48 Kč
Manufacturers Standard Package
Unit Price without VAT:16,88848 Kč
Unit Price with VAT:20,43506 Kč