Similar
Similar

CM8V-T1A-03-32.768KHZ7.0PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CM8V-T1A-03-32.768KHZ7.0PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM8V-T1A-03-32.768KHZ7.0PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM8V-T1A-03-32.768KHZ7.0PF-20PPM-TA-QC Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.014" (0.35mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM8V-T1A-03-32.768KHZ-6.0PF-20PPM-TA-QC | Micro Crystal AG | 0 | 2195-CM8VT1A0332.768KHZ6.0PF20PPMTAQCTR-ND | 16,88848 Kč | Similar |
| CM8V-T1A-03-32.768KHZ-9.0PF-20PPM-TA-QC | Micro Crystal AG | 0 | 2195-CM8VT1A0332.768KHZ9.0PF20PPMTAQCTR-ND | 16,88848 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,88848 Kč | 16 888,48 Kč |
| Unit Price without VAT: | 16,88848 Kč |
|---|---|
| Unit Price with VAT: | 20,43506 Kč |


