9HT12-32.768KDZC-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 164 088
Unit Price: 25,62000 Kč
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: 21,84000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 16,88848 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 16,88848 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 39 829
Unit Price: 10,92000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 26 871
Unit Price: 27,51000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 41 550
Unit Price: 28,77000 Kč
Datasheet

Similar


IQD Frequency Products
In Stock: 4 433
Unit Price: 27,09000 Kč
Datasheet

Similar


Seiko Instruments
In Stock: 21 123
Unit Price: 25,62000 Kč
Datasheet

Similar


Seiko Instruments
In Stock: 32 860
Unit Price: 19,74000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 14,19477 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 27,72509 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 27,72509 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 37,76667 Kč
Datasheet
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT12-32.768KDZC-T

DigiKey Part Number
887-2623-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9HT12-32.768KDZC-T
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,25723 Kč76 286,15 Kč
Manufacturers Standard Package
Unit Price without VAT:15,25723 Kč
Unit Price with VAT:18,46125 Kč