
SC12S-7PF20PPM | |
|---|---|
DigiKey Part Number | 728-1131-2-ND - Tape & Reel (TR) 728-1131-1-ND - Cut Tape (CT) 728-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC12S-7PF20PPM |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.27x1.05) | |
Size / Dimension | 0.050" L x 0.041" W (1.27mm x 1.05mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 22,27900 Kč | 222,79 Kč |
| 25 | 21,06520 Kč | 526,63 Kč |
| 50 | 20,19580 Kč | 1 009,79 Kč |
| 100 | 19,36230 Kč | 1 936,23 Kč |
| 250 | 18,30940 Kč | 4 577,35 Kč |
| 500 | 17,55264 Kč | 8 776,32 Kč |
| 1 000 | 16,82696 Kč | 16 826,96 Kč |
| 2 500 | 16,06347 Kč | 40 158,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,73152 Kč | 68 657,60 Kč |
| 10 000 | 13,16522 Kč | 131 652,20 Kč |
| 15 000 | 13,12375 Kč | 196 856,25 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

