32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Abracon: Who We Are Today
Tiny but Mighty 2.0

ABS05-32.768KHZ-9-T

DigiKey Part Number
535-ABS05-32.768KHZ-9-TTR-ND - Tape & Reel (TR)
535-ABS05-32.768KHZ-9-TCT-ND - Cut Tape (CT)
535-ABS05-32.768KHZ-9-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS05-32.768KHZ-9-T
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS05-32.768KHZ-9-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (1.6x1)
Frequency
32.768 kHz
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 278 057
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1015,70400 Kč157,04 Kč
2514,85760 Kč371,44 Kč
5014,24020 Kč712,01 Kč
10013,65200 Kč1 365,20 Kč
25012,90956 Kč3 227,39 Kč
50012,37524 Kč6 187,62 Kč
1 00011,86344 Kč11 863,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,09582 Kč33 287,46 Kč
6 00010,63752 Kč63 825,12 Kč
9 00010,37848 Kč93 406,32 Kč
15 00010,28176 Kč154 226,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč