



P230-1FC25BR5K | |
|---|---|
DigiKey Part Number | 987-1319-ND |
Manufacturer | |
Manufacturer Product Number | P230-1FC25BR5K |
Description | POT 5K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 5k | Actuator Length 0.984" (25.00mm) |
Tolerance ±20% | Actuator Diameter 0.250" (6.35mm) |
Power (Watts) 0.5W, 1/2W | Bushing Thread 3/8-32 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.945" Dia (24.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 98,22900 Kč | 982,29 Kč |
| 25 | 91,22360 Kč | 2 280,59 Kč |
| 50 | 86,22620 Kč | 4 311,31 Kč |
| 100 | 81,48690 Kč | 8 148,69 Kč |
| 250 | 75,59616 Kč | 18 899,04 Kč |
| 700 | 69,46139 Kč | 48 622,97 Kč |
| 1 400 | 65,60540 Kč | 91 847,56 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |


















