
450T328S502A1A1 | |
|---|---|
DigiKey Part Number | CT3051-ND |
Manufacturer | |
Manufacturer Product Number | 450T328S502A1A1 |
Description | POT 5K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.937" Dia (23.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 76,41200 Kč | 764,12 Kč |
| 25 | 70,96480 Kč | 1 774,12 Kč |
| 50 | 67,08440 Kč | 3 354,22 Kč |
| 100 | 63,40140 Kč | 6 340,14 Kč |
| 250 | 58,82296 Kč | 14 705,74 Kč |
| 500 | 55,57036 Kč | 27 785,18 Kč |
| 1 000 | 52,49059 Kč | 52 490,59 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |
















