



P230-3FA25BR1K | |
|---|---|
DigiKey Part Number | 987-1657-ND |
Manufacturer | |
Manufacturer Product Number | P230-3FA25BR1K |
Description | POT 1K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 1k | Actuator Length 0.984" (25.00mm) |
Tolerance ±20% | Actuator Diameter 0.250" (6.35mm) |
Power (Watts) 0.5W, 1/2W | Bushing Thread 3/8-32 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.945" Dia (24.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 78,32300 Kč | 783,23 Kč |
| 25 | 72,74560 Kč | 1 818,64 Kč |
| 50 | 68,76840 Kč | 3 438,42 Kč |
| 100 | 64,99300 Kč | 6 499,30 Kč |
| 250 | 60,29952 Kč | 15 074,88 Kč |
| 700 | 55,41013 Kč | 38 787,09 Kč |
| 1 400 | 52,33571 Kč | 73 269,99 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |








