Similar
Similar
Similar
Similar
Similar

TC74HC573APF | |
|---|---|
DigiKey Part Number | TC74HC573APF-ND |
Manufacturer | |
Manufacturer Product Number | TC74HC573APF |
Description | IC D-TYPE 8:8 20-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 8:8 IC Tri-State 20-DIP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 17ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC573E | Rochester Electronics, LLC | 13 491 | 2156-CD74HC573E-ND | 21,06000 Kč | Similar |
| CD74HC573EG4 | Texas Instruments | 0 | CD74HC573EG4-ND | 8,03852 Kč | Similar |
| SN74HC573AN | Texas Instruments | 3 246 | 296-1596-5-ND | 25,03000 Kč | Similar |
| SN74HC573ANG4 | Texas Instruments | 0 | 296-52948-ND | 3,93605 Kč | Similar |
| TLC59213AIN | Rochester Electronics, LLC | 29 004 | 2156-TLC59213AIN-ND | 41,50245 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 20 | 6,61100 Kč | 132,22 Kč |
| 40 | 6,11600 Kč | 244,64 Kč |
| 100 | 5,59550 Kč | 559,55 Kč |
| 260 | 5,17619 Kč | 1 345,81 Kč |
| 500 | 4,94818 Kč | 2 474,09 Kč |
| 1 000 | 4,74796 Kč | 4 747,96 Kč |
| 2 500 | 4,53649 Kč | 11 341,22 Kč |
| 5 000 | 4,40898 Kč | 22 044,90 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |








