
TC74HC574APF | |
|---|---|
DigiKey Part Number | TC74HC574APF-ND |
Manufacturer | |
Manufacturer Product Number | TC74HC574APF |
Description | IC FF D-TYPE SINGLE 8BIT 20-DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 33ns @ 6V, 150pF |
Manufacturer Toshiba Semiconductor and Storage | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-DIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 59 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC374E | Texas Instruments | 661 | 296-12806-5-ND | 1,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 20 | 6,61100 Kč | 132,22 Kč |
| 40 | 6,11600 Kč | 244,64 Kč |
| 100 | 5,59550 Kč | 559,55 Kč |
| 260 | 5,17619 Kč | 1 345,81 Kč |
| 500 | 4,94818 Kč | 2 474,09 Kč |
| 1 000 | 4,74796 Kč | 4 747,96 Kč |
| 2 500 | 4,53649 Kč | 11 341,22 Kč |
| 5 000 | 4,40898 Kč | 22 044,90 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |






