
CD74HC374E | |
|---|---|
DigiKey Part Number | 296-12806-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC374E |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC374E Models |
Category | Max Propagation Delay @ V, Max CL 28ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 20 | 22,17400 Kč | 443,48 Kč |
| 40 | 20,76700 Kč | 830,68 Kč |
| 100 | 19,27410 Kč | 1 927,41 Kč |
| 260 | 18,07765 Kč | 4 700,19 Kč |
| 500 | 17,42498 Kč | 8 712,49 Kč |
| 1 000 | 16,85278 Kč | 16 852,78 Kč |
| 2 500 | 16,24850 Kč | 40 621,25 Kč |
| 5 000 | 15,88423 Kč | 79 421,15 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |










